-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA199A2DCKT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38952-1-ND
|
DigiKey | IC CURRENT SENSE 1.5% SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5520 In Stock |
|
$0.4825 / $1.1300 | Buy Now |
DISTI #
595-INA199A2DCKT
|
Mouser Electronics | Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A2DCKR RoHS: Compliant | 381 |
|
$0.4820 / $1.0500 | Buy Now |
DISTI #
J56:1989_01815199
|
Arrow Electronics | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 4500 |
|
$0.4908 | Buy Now |
DISTI #
V72:2272_07259962
|
Arrow Electronics | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 Container: Cut Strips | Americas - 253 |
|
$0.4908 / $0.5724 | Buy Now |
DISTI #
88042639
|
Verical | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 1101 | Americas - 500 |
|
$0.8171 | Buy Now |
DISTI #
64026355
|
Verical | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2230 | Americas - 253 |
|
$0.4908 / $0.5260 | Buy Now |
|
Rochester Electronics | INA199 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.4053 / $0.6537 | Buy Now |
DISTI #
INA199A2DCKT
|
TME | IC: instrumentation amplifier, 30kHz, Ch: 1, SC70-6, 100V/V, 5uV Min Qty: 1 | 189 |
|
$0.7100 / $1.1800 | Buy Now |
|
Cytech Systems Limited | IC CURRENT SENSE 1.5% SC70-6 | 5250 |
|
RFQ | |
|
LCSC | -0.3V26V 80kHz Single channel SC-70-6 Current Sense Amplifiers ROHS | 6 |
|
$0.8250 / $1.4633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA199A2DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199A2DCKT
Texas Instruments
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA199A2DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199A2DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA199A2RSWR | Texas Instruments | $0.2593 | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199A2DCKT vs INA199A2RSWR |
INA199A2DCKR | Texas Instruments | $0.3001 | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | INA199A2DCKT vs INA199A2DCKR |
INA199B2DCKT | Texas Instruments | $0.3551 | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | INA199A2DCKT vs INA199B2DCKT |
INA199B2RSWT | Texas Instruments | Check for Price | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199A2DCKT vs INA199B2RSWT |
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
The gain of the amplifier is set by the ratio of the resistors R1 and R2. The gain can be calculated using the formula: Gain = (R2/R1) + 1.
The REF pin is used to set the reference voltage for the amplifier. It can be connected to a voltage reference or a resistive divider to set the output voltage range.
The INA199A2DCKT has a bandwidth of 2.5MHz, making it suitable for low-to-medium frequency applications. For high-frequency applications, a different amplifier may be more suitable.
To reduce noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the circuit from electromagnetic interference.