-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA180A4IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46630-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4017 In Stock |
|
$0.3961 / $0.9000 | Buy Now |
DISTI #
595-INA180A4IDBVT
|
Mouser Electronics | Current Sense Amplifiers 26V 350kHz current sense amplifier 5-SO A 595-INA180A4IDBVR RoHS: Compliant | 19259 |
|
$0.4110 / $0.8400 | Buy Now |
DISTI #
J56:1989_11493920
|
Arrow Electronics | SP Amp Current Sense Amp Single R-R O/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2311 | Europe - 36000 |
|
$0.3471 / $0.3544 | Buy Now |
DISTI #
V72:2272_17536706
|
Arrow Electronics | SP Amp Current Sense Amp Single R-R O/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 183 |
|
$0.2382 / $0.3846 | Buy Now |
DISTI #
61588816
|
Verical | SP Amp Current Sense Amp Single R-R O/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2144 | Americas - 183 |
|
$0.2382 / $0.2574 | Buy Now |
|
Bristol Electronics | 11000 |
|
RFQ | ||
DISTI #
INA180A4IDBVT
|
TME | IC: instrumentation amplifier, 105kHz, Ch: 1, SOT23-5, 200V/V Min Qty: 1 | 163 |
|
$0.6500 / $1.0200 | Buy Now |
|
LCSC | -200mV26V 150kHz Single channel SOT-23-5 Current Sense Amplifiers ROHS | 429 |
|
$0.4402 / $0.8621 | Buy Now |
|
Vyrian | Amplifiers | 33556 |
|
RFQ | |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT SOT23-5 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 14022 |
|
$0.1585 / $0.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA180A4IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA180A4IDBVT
Texas Instruments
26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Nom | 200 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA180A4IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA180A4IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA381A3IDSGR | Texas Instruments | $0.2230 | 26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125 | INA180A4IDBVT vs INA381A3IDSGR |
INA381A3IDSGT | Texas Instruments | $0.3040 | 26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125 | INA180A4IDBVT vs INA381A3IDSGT |
The maximum power dissipation of the INA180A4IDBVT is 670mW at 25°C. However, this value can be derated based on the operating temperature and other factors.
To minimize noise and ensure accurate measurements, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog traces away from noisy digital traces.
The recommended input impedance for the INA180A4IDBVT is 1kΩ to 10kΩ. This ensures that the input voltage is properly divided and the amplifier operates within its specified range.
The INA180A4IDBVT is designed for low-frequency applications up to 50kHz. While it can be used for higher frequencies, its performance may degrade, and it may not be suitable for high-frequency applications above 100kHz.
The gain of the INA180A4IDBVT can be calculated using the formula: Gain = (R2/R1) x (1 + (R4/R3)). R1, R2, R3, and R4 are the external resistors connected to the amplifier.