-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA180A2IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47653-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74912 In Stock |
|
$0.1186 / $0.3200 | Buy Now |
DISTI #
595-INA180A2IDBVR
|
Mouser Electronics | Current Sense Amplifiers 26V 350kHz current sense amplifier 5-SO A 595-INA180A2IDBVT RoHS: Compliant | 30160 |
|
$0.1190 / $0.3200 | Buy Now |
|
Bristol Electronics | 775 |
|
RFQ | ||
DISTI #
INA180A2IDBVR
|
TME | IC: instrumentation amplifier, 210kHz, Ch: 1, SOT23-5, 50V/V, 100uV Min Qty: 3 | 1143 |
|
$0.1460 / $0.2560 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 10646 |
|
RFQ | |
DISTI #
SMC-INA180A2IDBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 42585 |
|
RFQ | |
|
LCSC | -200mV26V 210kHz Single channel SOT-23-5 Current Sense Amplifiers ROHS | 22035 |
|
$0.0693 / $0.1246 | Buy Now |
|
Vyrian | Amplifiers | 35432 |
|
RFQ | |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT SOT23-5 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 65290 |
|
$0.0833 / $0.1076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA180A2IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA180A2IDBVR
Texas Instruments
26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Nom | 50 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA180A2IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA180A2IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA180A2IDBVT | Texas Instruments | $0.3302 | 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125 | INA180A2IDBVR vs INA180A2IDBVT |
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
The gain of the INA180 can be calculated using the formula: Gain = (49.4kΩ / Rg), where Rg is the gain resistor connected between the GAIN pin and the V- pin.
The REF pin is used to set the reference voltage for the amplifier. It can be connected to a voltage reference or a resistive divider to set the output voltage of the amplifier.
Yes, the INA180 can be used as a differential amplifier by connecting the input pins in a differential configuration. The amplifier will amplify the difference between the two input signals.
The bandwidth of the INA180 is typically around 2.5MHz, but it can be affected by the gain setting and the input impedance.