Part Details for INA155EA/2K5G4 by Texas Instruments
Results Overview of INA155EA/2K5G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA155EA/2K5G4 Information
INA155EA/2K5G4 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA155EA/2K5G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 827 |
|
RFQ |
Part Details for INA155EA/2K5G4
INA155EA/2K5G4 CAD Models
INA155EA/2K5G4 Part Data Attributes
|
INA155EA/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA155EA/2K5G4
Texas Instruments
Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-VSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 0.55 MHz | |
Common-mode Reject Ratio-Min | 78 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
Alternate Parts for INA155EA/2K5G4
This table gives cross-reference parts and alternative options found for INA155EA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA155EA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA331IDGK | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | INA155EA/2K5G4 vs INA331IDGK |
INA326IDGKR | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, PDSO8, PLASTIC, MSOP-8 | INA155EA/2K5G4 vs INA326IDGKR |
INA331AIDGK | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | INA155EA/2K5G4 vs INA331AIDGK |
INA326IDGKT | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, PDSO8, PLASTIC, MSOP-8 | INA155EA/2K5G4 vs INA326IDGKT |
INA155EA/250G4 | Texas Instruments | Check for Price | Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-VSSOP | INA155EA/2K5G4 vs INA155EA/250G4 |