-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage Difference Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA117KU/2K5 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3116754
|
Farnell | DIFF AMPLIFIER, 200KHZ, 2.6V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 643 |
|
$7.3430 / $10.9813 | Buy Now |
DISTI #
3116754RL
|
Farnell | DIFF AMPLIFIER, 200KHZ, 2.6V/US, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Reel | 643 |
|
$7.3430 / $9.2950 | Buy Now |
DISTI #
296-26055-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
511 In Stock |
|
$4.2904 / $7.4600 | Buy Now |
DISTI #
595-INA117KU/2K5
|
Mouser Electronics | Differential Amplifiers High Common-Mode Vol tage A 595-INA117KU RoHS: Compliant | 12699 |
|
$4.3800 / $7.1900 | Buy Now |
DISTI #
V72:2272_07259411
|
Arrow Electronics | SP Amp DIFF AMP Single ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 Container: Cut Strips | Americas - 492 |
|
$4.0930 / $5.4470 | Buy Now |
DISTI #
78953329
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 492 |
|
$4.0930 / $5.4470 | Buy Now |
DISTI #
INA117KU/2K5
|
TME | IC: differential amplifier, 200kHz, Ch: 1, SO8, 1V/V, 600uV Min Qty: 1 | 0 |
|
$5.2400 / $8.8700 | RFQ |
DISTI #
SMC-INA117KU/2K5
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1555 |
|
RFQ | |
|
Greenchips | Date Code: 17+/MY | 77 |
|
$2.5516 / $3.0956 | Buy Now |
|
LCSC | 6.5V/us 200kHz 86dB 74uV Single channel 550kHz SOIC-8 Differential Amplifiers ROHS | 164 |
|
$6.4338 / $9.0387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA117KU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA117KU/2K5
Texas Instruments
High Common-Mode Voltage Difference Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA117KU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117KU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA117KU | Texas Instruments | $6.1427 | High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85 | INA117KU/2K5 vs INA117KU |
AD629ARZ-R7 | Analog Devices Inc | $6.6652 | High Common-Mode Voltage, Difference Amplifier | INA117KU/2K5 vs AD629ARZ-R7 |
INA117KUG4 | Texas Instruments | Check for Price | High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85 | INA117KU/2K5 vs INA117KUG4 |
AD629AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | INA117KU/2K5 vs AD629AR-REEL7 |
INA117KU | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8, SO-8 | INA117KU/2K5 vs INA117KU |
AD629ARZ-REEL7 | Analog Devices Inc | Check for Price | OP-AMP, 1000uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | INA117KU/2K5 vs AD629ARZ-REEL7 |
AD629ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | INA117KU/2K5 vs AD629ARZ |
AD629AR | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | INA117KU/2K5 vs AD629AR |
AD629AR-REEL7 | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Difference Amplifier | INA117KU/2K5 vs AD629AR-REEL7 |
The maximum input voltage that can be applied to the INA117KU/2K5 is ±40V, but it's recommended to keep the input voltage within ±10V to ensure optimal performance and prevent damage to the device.
The gain resistor (RG) can be calculated using the formula: RG = 50kΩ / (G - 1), where G is the desired gain. For example, for a gain of 100, RG would be approximately 500Ω.
The REF pin is used to set the output voltage reference point. It can be connected to a voltage reference or a fixed voltage source to set the output voltage offset. Leaving the REF pin unconnected will result in a default output voltage offset of approximately 0V.
Yes, the INA117KU/2K5 can be used with a single power supply. However, the input common-mode voltage range will be limited, and the output voltage swing will be reduced. It's recommended to use a dual power supply for optimal performance.
The INA117KU/2K5 can drive up to 10mA of output current. Exceeding this limit may result in reduced accuracy and reliability.