-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMZA120R020M1HXKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4935
|
Newark | Mosfet, n-Ch,1.2Kv,98A, to-247 Rohs Compliant: Yes |Infineon IMZA120R020M1HXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$19.3700 / $26.5800 | Buy Now |
DISTI #
448-IMZA120R020M1HXKSA1-ND
|
DigiKey | SIC DISCRETE Min Qty: 1 Lead time: 97 Weeks Container: Tube |
328 In Stock |
|
$12.6153 / $21.1500 | Buy Now |
DISTI #
IMZA120R020M1HXKSA1
|
Avnet Americas | Transistor MOSFET N-Channel 1200V 98A 4-Pin TO-247 Tube - Rail/Tube (Alt: IMZA120R020M1HXKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$14.0283 | Buy Now |
DISTI #
726-IMZA120R020M1HXK
|
Mouser Electronics | SiC MOSFETs CoolSiC 1200 V, 20 mohm SiC Trench MOSFET in TO247-4 package RoHS: Compliant | 0 |
|
$12.6100 / $20.7000 | Order Now |
DISTI #
82430615
|
Verical | Trans MOSFET N-CH SiC 1.2KV 98A 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 223 |
|
$17.3000 / $19.3000 | Buy Now |
DISTI #
85994868
|
Verical | Trans MOSFET N-CH SiC 1.2KV 98A 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 77 |
|
$13.2375 / $16.5500 | Buy Now |
|
Rochester Electronics | IMZA120R020M1H - SIC DISCRETE RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$10.5900 / $13.2400 | Buy Now |
DISTI #
IMZA120R020M1H
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 71A, Idm: 213A, 188W Min Qty: 1 | 0 |
|
$34.2700 / $43.0900 | RFQ |
DISTI #
TMOS6770
|
Rutronik | N-CH 1200V 98A 19mOhm at 18V TO247-4 RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tube |
Stock DE - 0 Stock HK - 1200 Stock US - 0 Stock SG - 0 |
|
$18.0300 | Buy Now |
DISTI #
IMZA120R020M1HXKSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 223 |
|
$17.3000 / $19.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy