-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMYH200R024M1HXKSA1 by Infineon Technologies AG is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9962
|
Newark | Sic Mosfet, N-Ch, 2Kv, 89A/To-247 Plus-4, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:89A, Drain Source Voltage Vds:2Kv, No. Of Pins:4Pins, Rds(On) Test Voltage:18V, Power Dissipation:576W Rohs Compliant: Yes |Infineon IMYH200R024M1HXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$33.7900 / $44.0600 | Buy Now |
DISTI #
448-IMYH200R024M1HXKSA1-ND
|
DigiKey | SIC DISCRETE Min Qty: 1 Lead time: 97 Weeks Container: Tube |
304 In Stock |
|
$33.5890 / $44.0600 | Buy Now |
DISTI #
IMYH200R024M1HXKSA1
|
Avnet Americas | - Rail/Tube (Alt: IMYH200R024M1HXKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$35.2220 | Buy Now |
DISTI #
726-IMYH200R024M1HXK
|
Mouser Electronics | SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package RoHS: Compliant | 264 |
|
$33.7900 / $44.0600 | Buy Now |
DISTI #
82783583
|
Verical | Trans MOSFET N-CH SiC 2KV 89A 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 20 |
|
$74.6000 / $75.3000 | Buy Now |
DISTI #
HVMOS1014
|
Rutronik | SiC 2000V 89A 49mOhm at 18V TO247-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$42.3400 / $45.2400 | Buy Now |
DISTI #
IMYH200R024M1HXKSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 20 |
|
$74.4000 / $75.3000 | Buy Now |
DISTI #
SP005745284
|
EBV Elektronik | (Alt: SP005745284) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy