Part Details for IMT65R083M1HXUMA1 by Infineon Technologies AG
Results Overview of IMT65R083M1HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMT65R083M1HXUMA1 Information
IMT65R083M1HXUMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IMT65R083M1HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2198
|
Newark | Sic Mosfet, N-Ch, 650V, 32A, Hsof-8, Mosfet Module Configuration:-, Channel Type:N Channel, Continuous Drain Current Id:32A, Drain Source Voltage Vds:650V, No. Of Pins:8Pins, Rds(On) Test Voltage:18V, Power Dissipation:158W Rohs Compliant: Yes |Infineon IMT65R083M1HXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1797 |
|
$2.8600 / $6.4100 | Buy Now |
DISTI #
448-IMT65R083M1HXUMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1619 In Stock |
|
$2.8584 / $6.9800 | Buy Now |
DISTI #
IMT65R083M1HXUMA1
|
Avnet Americas | Silicon Carbide MOSFET, N Channel, 32 A, 650 V, 0.083 ohm, HSOF - Tape and Reel (Alt: IMT65R083M1HXUMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$3.1785 | Buy Now |
DISTI #
726-MT65R083M1HXUMA1
|
Mouser Electronics | MOSFETs SILICON CARBIDE MOSFET RoHS: Compliant | 0 |
|
$2.8500 / $6.4100 | Order Now |
DISTI #
V72:2272_26896247
|
Arrow Electronics | Trans MOSFET N-CH SiC 650V 32A 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2326 Container: Cut Strips | Americas - 1616 |
|
$2.9320 / $3.9360 | Buy Now |
|
Future Electronics | IMT65 Series 650V 59A 158W 111mOhm Silicon Carbide MOSFET PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 2000Reel |
|
$3.1400 | Buy Now |
|
Future Electronics | IMT65 Series 650V 59A 158W 111mOhm Silicon Carbide MOSFET PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
DISTI #
87767551
|
Verical | Trans MOSFET N-CH SiC 650V 32A 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2412 | Americas - 18000 |
|
$3.6816 | Buy Now |
DISTI #
69712897
|
Verical | Trans MOSFET N-CH SiC 650V 32A 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 1616 |
|
$2.9320 / $3.9360 | Buy Now |
|
Future Electronics | IMT65 Series 650V 59A 158W 111mOhm Silicon Carbide MOSFET PG-HSOF-8 Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$3.1200 | Buy Now |
Part Details for IMT65R083M1HXUMA1
IMT65R083M1HXUMA1 CAD Models
IMT65R083M1HXUMA1 Part Data Attributes
|
IMT65R083M1HXUMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IMT65R083M1HXUMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |