Part Details for IMD16AT108 by ROHM Semiconductor
Results Overview of IMD16AT108 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMD16AT108 Information
IMD16AT108 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IMD16AT108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMD16AT108CT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V SMT6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8907 In Stock |
|
$0.1087 / $0.6500 | Buy Now |
DISTI #
755-IMD16AT108
|
Mouser Electronics | Digital Transistors PNP/NPN 50V 500MA SOT-457 RoHS: Compliant | 4164 |
|
$0.1080 / $0.6400 | Buy Now |
DISTI #
70600323
|
RS | Rohm, Bip, Tr., BRT, IMD16AT108 Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 | RFQ |
|
Future Electronics | IMD16A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 6000Reel |
|
$0.0854 / $0.0905 | Buy Now |
DISTI #
43699623
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R RoHS: Compliant Min Qty: 379 Package Multiple: 1 Date Code: 1810 | Americas - 7671 |
|
$0.0978 / $0.2420 | Buy Now |
DISTI #
66366296
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 2201 | Americas - 2598 |
|
$0.6272 | Buy Now |
|
Quest Components | 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 2532 |
|
$0.1044 / $0.2409 | Buy Now |
|
Quest Components | 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 2078 |
|
$0.1880 / $0.9400 | Buy Now |
|
Future Electronics | IMD16A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0854 / $0.0905 | Buy Now |
DISTI #
IMD16AT108
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V Min Qty: 5 | 1100 |
|
$0.0840 / $0.1650 | Buy Now |
Part Details for IMD16AT108
IMD16AT108 CAD Models
IMD16AT108 Part Data Attributes
|
IMD16AT108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMD16AT108
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMT6, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for IMD16AT108
This table gives cross-reference parts and alternative options found for IMD16AT108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMD16AT108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMF28NTR | ROHM Semiconductor | $0.0501 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN | IMD16AT108 vs UMF28NTR |
IMD6AT108 | ROHM Semiconductor | $0.0622 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SMT6, SC-74, 6 PIN | IMD16AT108 vs IMD6AT108 |
IMD10AT108 | ROHM Semiconductor | $0.0957 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, 6 PIN | IMD16AT108 vs IMD10AT108 |
IMD8AT108 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74, 6 PIN | IMD16AT108 vs IMD8AT108 |
MUN5311DW1T1 | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | IMD16AT108 vs MUN5311DW1T1 |
934050170165 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | IMD16AT108 vs 934050170165 |
934050170115 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | IMD16AT108 vs 934050170115 |
BCR10PN | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | IMD16AT108 vs BCR10PN |
RN4982(TE85L) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | IMD16AT108 vs RN4982(TE85L) |
IMD16AT108 Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure that the device is operated within the recommended temperature range (TJ = -40°C to 150°C). Use a heat sink or thermal interface material to reduce thermal resistance. Monitor the device's junction temperature to prevent overheating.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. Operating the device above this voltage may cause permanent damage.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines to protect the device from electrostatic discharge. Follow proper handling and storage procedures to prevent ESD damage.
-
Power up the device in the following sequence: VCC, then VIN. Ensure that VCC is stable before applying VIN. A power-up sequence violation may cause the device to malfunction or latch up.