-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMBG65R022M1HXTMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5704
|
Newark | Sic Mosfet, N-Ch, 650V, 64A, To-263-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:64A, Drain Source Voltage Vds:650V, No. Of Pins:7Pins, Rds(On) Test Voltage:18V, Power Dissipation:300W Rohs Compliant: Yes |Infineon IMBG65R022M1HXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 839 |
|
$7.8000 / $14.5500 | Buy Now |
DISTI #
448-IMBG65R022M1HXTMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET PG-TO263- Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1550 In Stock |
|
$7.8061 / $15.0000 | Buy Now |
DISTI #
IMBG65R022M1HXTMA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 64 A, 650 V, 0.022 ohm, TO-263 - Tape and Reel (Alt: IMBG65R022M1HXTMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.3018 / $7.4933 | Buy Now |
DISTI #
726-IMBG65R022M1HXTM
|
Mouser Electronics | SiC MOSFETs SILICON CARBIDE MOSFET RoHS: Compliant | 903 |
|
$7.8000 / $14.5500 | Buy Now |
DISTI #
V72:2272_26252743
|
Arrow Electronics | Trans MOSFET N-CH SiC 650V 64A 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Cut Strips | Americas - 288 |
|
$8.0080 / $10.8480 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 64A 300W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 1000Reel |
|
$8.5600 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 64A 300W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$8.5600 | Buy Now |
DISTI #
88985061
|
Verical | Trans MOSFET N-CH SiC 650V 64A 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 288 |
|
$10.8480 | Buy Now |
DISTI #
75724579
|
Verical | Trans MOSFET N-CH SiC 650V 64A 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 3 |
|
$25.0922 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 64A 300W SMD Silicon Carbide MOSFET TO-263-8 Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$8.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy