-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC, 1W, DUAL OUTPUT, MEDICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMA0112D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2628
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Medical, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:41.6Ma, Width:9.2Mm Rohs Compliant: Yes |Xp Power IMA0112D12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $8.0800 | Buy Now |
DISTI #
1470-3751-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
20 In Stock |
|
$6.7704 / $8.0600 | Buy Now |
DISTI #
209-IMA0112D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, Dual Output, Medical Approvals, SIP7 RoHS: Compliant | 0 |
|
$6.6400 / $7.9000 | Order Now |
DISTI #
71928680
|
RS | DC-DC Converter, Through Hole, SIP,1W,12V@41.6mA, 41.6mA,10.8-13.2V In Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 / $8.3400 | RFQ |
DISTI #
IMA0112D12
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$7.2100 / $9.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMA0112D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMA0112D12
XP Power
DC-DC, 1W, DUAL OUTPUT, MEDICAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UKCA | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0416 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
The maximum operating temperature range for the IMA0112D12 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the IMA0112D12 is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 2G peak acceleration, and 3 axes.
The recommended input fuse rating for the IMA0112D12 is 2A slow-blow or 1A fast-acting, depending on the specific application and safety requirements.
Yes, the IMA0112D12 is designed to operate in humid environments, with a humidity rating of 95% RH at 40°C, and is also conformally coated to protect against moisture.
The MTBF rating for the IMA0112D12 is approximately 1.5 million hours, calculated according to MIL-HDBK-217F (Notice 2) at 40°C.