Part Details for IMA0105S12 by XP Power
Results Overview of IMA0105S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMA0105S12 Information
IMA0105S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IMA0105S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2622
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Medical, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83.3Ma, Width:9.2Mm Rohs Compliant: Yes |Xp Power IMA0105S12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $7.1500 | Buy Now |
DISTI #
1470-3736-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
196 In Stock |
|
$6.3840 / $7.6000 | Buy Now |
DISTI #
209-IMA0105S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, Single Output, Medical Approvals, SIP7 RoHS: Compliant | 20 |
|
$6.2600 / $7.4500 | Buy Now |
DISTI #
71928674
|
RS | DC-DC Converter, Through Hole, SIP,1W,12V@83.3mA,4.5-5.5V In, IMA01 Series Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $6.7000 | RFQ |
DISTI #
IMA0105S12
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Iout: 83.3mA Min Qty: 1 | 0 |
|
$6.6000 / $8.6800 | RFQ |
Part Details for IMA0105S12
IMA0105S12 CAD Models
IMA0105S12 Part Data Attributes
|
IMA0105S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMA0105S12
XP Power
DC-DC, 1W, SINGLE OUTPUT, MEDICA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0833 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
IMA0105S12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure the input voltage stays within the recommended range of 36-72V, use a suitable input filter or voltage regulator to regulate the input voltage. Additionally, consider the voltage drop across any input fuses or connectors to prevent overvoltage or undervoltage conditions.
-
The maximum output capacitance is not explicitly stated in the datasheet, but as a general rule, XP Power recommends limiting the output capacitance to 10-20 times the module's output capacitance (typically 10-20uF). Excessive output capacitance can cause stability issues or affect the module's performance.
-
While the IMA0105S12 is a high-quality module, it is not specifically designed for high-reliability or safety-critical applications. For such applications, XP Power recommends using their high-reliability or safety-approved modules, which are designed and tested to meet specific industry standards (e.g., MIL-STD, IEC 60601, etc.).
-
To troubleshoot issues with the remote on/off feature, ensure the enable pin is properly connected and driven correctly. Verify the enable pin's voltage level and signal integrity. Also, check the module's input voltage and output voltage to ensure they are within the recommended range. If issues persist, consult XP Power's application notes or contact their technical support for further assistance.