Part Details for IM2415SA by XP Power
Results Overview of IM2415SA by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IM2415SA Information
IM2415SA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IM2415SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0699
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 15 V, 135 Ma Rohs Compliant: Yes |Xp Power IM2415SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$15.0800 / $17.7800 | Buy Now |
DISTI #
1470-1499-5-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10200 In Stock |
|
$12.4237 / $14.7900 | Buy Now |
DISTI #
209-IM2415SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP RoHS: Compliant | 111 |
|
$12.1800 / $14.5000 | Buy Now |
DISTI #
70808988
|
RS | DC-DC Converter, 2W reg., Single Output, 4:1 Input, SIP Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 / $15.9500 | RFQ |
DISTI #
87609334
|
Verical | IM2415SA Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$13.8235 / $17.5176 | Buy Now |
DISTI #
IM2415SA
|
TME | Converter: DC/DC, 2W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 135mA, SIP, THT Min Qty: 1 | 13 |
|
$11.6300 / $15.3900 | Buy Now |
DISTI #
IM2415SA
|
Avnet Abacus | Isolated Through Hole DCDC Converter Regulated ITE SIP 41 2 W 1 Output 15 V (Alt: IM2415SA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 110 |
|
Buy Now | |
|
Neutron USA | Isolated DC/DC Converter 2W 15V 0.135A, 9-36Vin, reg., single output, 4:1 Input, SIP | 50 |
|
$89.9800 | Buy Now |
Part Details for IM2415SA
IM2415SA CAD Models
IM2415SA Part Data Attributes
|
IM2415SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IM2415SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-9/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | SEATED HT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 26 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.135 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP7/9,.12 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
IM2415SA Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the IM2415SA is 0.1uF. Exceeding this value may affect the stability of the output voltage.
-
The IM2415SA is rated for operation up to 85°C ambient temperature. However, derating is required for temperatures above 70°C. Consult the datasheet for derating curves.
-
The IM2415SA meets various safety certifications, including UL, CE, and IEC. However, specific certifications may require additional testing or documentation. Consult XP Power's certification documentation and/or contact their technical support for guidance.
-
A good PCB layout for the IM2415SA involves keeping the input and output capacitors close to the module, using a solid ground plane, and minimizing trace lengths and widths. Consult XP Power's application notes for more detailed guidance.
-
Yes, multiple IM2415SA modules can be paralleled for higher power. However, ensure that the modules are identical, and the output voltages are matched within 1% to prevent current imbalance.