Part Details for ILQ2-X009T by Vishay Semiconductors
Results Overview of ILQ2-X009T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILQ2-X009T Information
ILQ2-X009T by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ILQ2-X009T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILQ2-X009TCT-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
727 In Stock |
|
$1.5650 / $2.7800 | Buy Now |
Part Details for ILQ2-X009T
ILQ2-X009T CAD Models
ILQ2-X009T Part Data Attributes
|
ILQ2-X009T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILQ2-X009T
Vishay Semiconductors
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SMD, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ2-X009T
This table gives cross-reference parts and alternative options found for ILQ2-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ2-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILQ2-X009T | Siemens | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | ILQ2-X009T vs ILQ2-X009T |
ILQ2-X007 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN | ILQ2-X009T vs ILQ2-X007 |
ILQ2-X009T Frequently Asked Questions (FAQ)
-
The recommended storage temperature for ILQ2-X009T is -40°C to 100°C.
-
Yes, ILQ2-X009T is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.
-
The maximum forward current rating for ILQ2-X009T is 1 A.
-
Yes, ILQ2-X009T is designed to operate in high-temperature applications up to 150°C, making it suitable for use in automotive and industrial applications.
-
Yes, ILQ2-X009T is designed and manufactured to meet the high-reliability requirements of automotive and industrial applications.