-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILHB1812ER121V by Vishay Intertechnologies is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7658
|
Newark | Ferrite Bead, 1812, 6A, 0.02 Ohm Rohs Compliant: Yes |Vishay ILHB1812ER121V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1445 |
|
$0.3150 / $0.6260 | Buy Now |
DISTI #
18M1497
|
Newark | Ferrite Bead, 0.02Ohm, 6A, 1812, Full Reel, Ferrite Case Style:1812 [4532 Metric], Impedance:120Ohm, Dc Current Rating:6A, Product Range:Ilhb Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm Rohs Compliant: Yes |Vishay ILHB1812ER121V RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2930 | Buy Now |
DISTI #
ILHB1812ER121V
|
Avnet Americas | Ferrite Bead, 1812 [4532 Metric], 120 ohm, 6 A, ILHB Series, 0.02 ohm, ? 25% - Tape and Reel (Alt: ILHB1812ER121V) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ILHB1812ER121V
|
Avnet Americas | Ferrite Bead, 1812 [4532 Metric], 120 ohm, 6 A, ILHB Series, 0.02 ohm, ? 25% - Tape and Reel (Alt: ILHB1812ER121V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1553 / $0.1650 | Buy Now |
DISTI #
70-ILHB1812ER121V
|
Mouser Electronics | Ferrite Beads 120ohms 25% RoHS: Compliant | 8293 |
|
$0.1810 / $0.6400 | Buy Now |
DISTI #
V36:1790_07453823
|
Arrow Electronics | Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 6A 0.015Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2411 | Americas - 4000 |
|
$0.1640 / $0.1724 | Buy Now |
DISTI #
80016306
|
Verical | Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 6A 0.015Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 4000 |
|
$0.1640 / $0.1724 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 5628 |
|
$0.1365 / $0.5250 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE | 1343 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE | 80 |
|
$0.4185 / $0.6975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILHB1812ER121V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB1812ER121V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1812 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |
The recommended land pattern for ILHB1812ER121V is a rectangular pad with a size of 1.8 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal management, ensure good thermal conductivity between the inductor and the PCB by using a thermal via or a thermal pad. Also, consider using a heat sink or a thermal interface material (TIM) if necessary.
The maximum current rating for ILHB1812ER121V is 1.8 A, but it's recommended to derate the current based on the operating temperature and other environmental factors.
Yes, ILHB1812ER121V is suitable for high-frequency applications up to 1 MHz. However, it's essential to consider the inductor's self-resonant frequency (SRF) and ensure it doesn't interfere with the operating frequency.
To select the right inductor value, consider the required inductance, current rating, and operating frequency. You can use online inductor selection tools or consult with a Vishay Intertechnologies representative for guidance.