Part Details for IL207AT by Infineon Technologies AG
Results Overview of IL207AT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL207AT Information
IL207AT by Infineon Technologies AG is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IL207AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6051 |
|
RFQ | ||
|
ComSIT USA | PHOTOTRANSISTOR SMALL OUTLINE SURFACE MOUNT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 3000V Isolation ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for IL207AT
IL207AT CAD Models
IL207AT Part Data Attributes
|
IL207AT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IL207AT
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IL207AT
This table gives cross-reference parts and alternative options found for IL207AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL207AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IL207 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | IL207AT vs IL207 |
IL207AT Frequently Asked Questions (FAQ)
-
Infineon recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness and a thermal via array under the device are also recommended.
-
Infineon recommends using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. The device should be placed on a flat, even surface, and the solder paste should be applied according to the manufacturer's instructions.
-
The maximum allowed voltage on the IL207AT's input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage below 5V to ensure reliable operation and prevent damage to the device.
-
The IL207AT is rated for operation up to 150°C (302°F), but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure the device is properly cooled, and the junction temperature (Tj) does not exceed 150°C.
-
To troubleshoot output voltage regulation issues, check the input voltage, output load, and feedback resistors. Ensure the input voltage is within the recommended range, the output load is within the specified current limit, and the feedback resistors are correctly connected and of the recommended values.