Part Details for IKS-6726A-2GTXSFP-HV-T by Moxa Inc
Results Overview of IKS-6726A-2GTXSFP-HV-T by Moxa Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKS-6726A-2GTXSFP-HV-T Information
IKS-6726A-2GTXSFP-HV-T by Moxa Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-154HLF | Amphenol Communications Solutions | BERG IK II DR RAIGHT-RET. | |
78548-136HLF | Amphenol Communications Solutions | BERG IK II DR RAIGHT-RET. | |
78548-134HLF | Amphenol Communications Solutions | BERG IK II DR RAIGHT-RET. |
Price & Stock for IKS-6726A-2GTXSFP-HV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3673
|
Newark | 24+2G/24+4G-Port Modular Managed Ethernet Switchesmodular Managed Ethernet Switch With 8 10/100Baset(X) Ports, 2 10/100/1000Baset(X) Or 100/1000Basesfp Combo Ports, And 2 Slots For Fast Ethernet Modules, Front |Moxa IKS-6726A-2GTXSFP-HV-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3833-IKS-6726A-2GTXSFP-HV-T-ND
|
DigiKey | IKS-6726A-2GTXSFP-HV-T - Modular Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
30 In Stock |
|
$1,581.0000 | Buy Now |
DISTI #
71989496
|
RS | Ethernet Switch, Managed, 26 ports, 2 TX SFP Combo Ports, High Volt, Ext Temp Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$1,430.4500 / $1,474.6900 | Buy Now |
|
Neutron USA | Modular managed Ethernet switch with 8 10/100BaseT(X) ports, 2 10/100/1000BaseT(X) or 100/1000BaseSFP combo ports, and 2 slots for fast Ethernet modules, front cabling, 1 isolated power supply ( 85-264 VAC), -40 to 75°C | 37 |
|
$1,650.5500 | Buy Now |