Part Details for IKFW90N60EH3XKSA1 by Infineon Technologies AG
Results Overview of IKFW90N60EH3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKFW90N60EH3XKSA1 Information
IKFW90N60EH3XKSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IKFW90N60EH3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3749
|
Newark | Trans, Igbt, 600V, 77A, 178W, To-247Ai Rohs Compliant: Yes |Infineon IKFW90N60EH3XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$9.4600 / $10.6800 | Buy Now |
DISTI #
448-IKFW90N60EH3XKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 77A TO-247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7627 / $11.8800 | Buy Now |
DISTI #
IKFW90N60EH3XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 95A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKFW90N60EH3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$6.4082 | Buy Now |
DISTI #
726-IKFW90N60EH3XKSA
|
Mouser Electronics | IGBTs INDUSTRY 14 RoHS: Compliant | 0 |
|
$5.7600 / $11.4400 | Order Now |
DISTI #
81755625
|
Verical | Trans IGBT Chip N-CH 600V 77A 178W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 240 |
|
$6.8000 / $11.5000 | Buy Now |
DISTI #
IKFW90N60EH3XKSA1
|
TME | Transistor: IGBT, 600V, 77A, 178W, TO247-3 Min Qty: 1 | 0 |
|
$7.2700 / $9.8200 | RFQ |
DISTI #
IKFW90N60EH3XKSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 240 |
|
$6.2700 / $11.5000 | Buy Now |
DISTI #
SP001502666
|
EBV Elektronik | Trans IGBT Chip NCH 95A 3Pin TO247 Tube (Alt: SP001502666) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IKFW90N60EH3XKSA1
IKFW90N60EH3XKSA1 CAD Models
IKFW90N60EH3XKSA1 Part Data Attributes
|
IKFW90N60EH3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKFW90N60EH3XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2018-06-06 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 77 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 178 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 312 ns | |
Turn-on Time-Nom (ton) | 76 ns | |
VCEsat-Max | 2.3 V |
IKFW90N60EH3XKSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to minimize thermal resistance and ensure reliable operation.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating of 15V to 20V. The driver should also have a high common-mode transient immunity (CMTI) to ensure reliable operation in noisy environments. Infineon's 1EDI60N12AF and 1EDI60N12AS are suitable gate driver options.
-
The IKFW90N60EH3XKSA1 has a maximum allowed overcurrent of 2.5 times the nominal current (150A) for a duration of 10ms. To protect the module from overcurrent, a fast-acting fuse or a current sensor with a shutdown circuit can be used. Additionally, the module's built-in desaturation detection can be used to trigger a shutdown in case of an overcurrent event.
-
The IKFW90N60EH3XKSA1 has a maximum junction temperature of 150°C. To ensure proper cooling, a heat sink with a thermal resistance of 0.5°C/W or lower should be used. The heat sink should be mounted using a thermal interface material (TIM) with a thermal conductivity of 5W/mK or higher. Additionally, a fan or other forced-air cooling method can be used to improve heat dissipation.
-
The IKFW90N60EH3XKSA1 should be stored in a dry, cool place with a temperature range of -40°C to 125°C. The module should be handled with care to avoid mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage to the module's internal components.