-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 24A, PDMA24, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKCM15H60GA by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-IKCM15H60GA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual In-Line Intell. Pwr Module, 600V 15 RoHS: Compliant | 0 |
|
$6.6900 / $13.1200 | Order Now |
DISTI #
IKCM15H60GA
|
TME | IC: driver, IGBT three-phase bridge,thermistor, PG-MDIP24, 20kHz Min Qty: 1 | 8 |
|
$8.4600 / $10.7700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKCM15H60GA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM15H60GA
Infineon Technologies AG
AC Motor Controller, 24A, PDMA24, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |
The maximum operating temperature of the IKCM15H60GA is 150°C, as specified in the datasheet. However, it's recommended to operate the module at a temperature below 125°C for optimal performance and reliability.
To ensure proper thermal management, it's essential to provide a good thermal interface between the module and the heat sink. Apply a thin layer of thermal interface material, and ensure the heat sink is properly mounted and secured. Additionally, ensure good airflow around the heat sink to dissipate heat efficiently.
The recommended gate resistor value for the IKCM15H60GA is between 10 ohms and 20 ohms. However, the optimal value may vary depending on the specific application and switching frequency. It's recommended to consult the datasheet and application notes for more information.
Yes, the IKCM15H60GA can be used in a parallel configuration to increase the current handling capability. However, it's essential to ensure that the modules are properly matched, and the gate drive signals are synchronized to prevent uneven current sharing.
The maximum allowable voltage transient for the IKCM15H60GA is specified as 1200 V for a duration of 1 microsecond. However, it's recommended to limit the voltage transient to 1000 V or less to ensure reliable operation and prevent damage to the module.