Part Details for IIS228 by ifm efector inc
Results Overview of IIS228 by ifm efector inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IIS228 Information
IIS228 by ifm efector inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IIS228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IIS228-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$84.0000 | Buy Now |
DISTI #
71452960
|
RS | Inductive sensor, 30mm diameter, 15mm flush range, 3wire DC NPN, NO, QD Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0700 / $91.5600 | RFQ |
DISTI #
IIS228
|
TME | Sensor: inductive Min Qty: 1 | 0 |
|
$68.0400 | RFQ |
|
Neutron USA | Inductive sensor, 30mm diameter, 15mm flush range, 3wire DC NPN, NO, QD | 0 |
|
$230.7800 | Buy Now |