Part Details for IHV50A4ANG by TE Connectivity
Results Overview of IHV50A4ANG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHV50A4ANG Information
IHV50A4ANG by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for IHV50A4ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-IHV50A4ANG-ND
|
DigiKey | RELAY CONTACTOR SPST 50A 12V Min Qty: 1 Lead time: 20 Weeks Container: Box |
157 In Stock |
|
$65.5313 / $83.4300 | Buy Now |
DISTI #
2071407-1
|
Avnet Americas | Contactor SPST-NO-DM 12V 50A 3-Pole Box - Bulk (Alt: 2071407-1) Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$62.0064 / $68.9139 | Buy Now |
|
TE Connectivity | IHV50A4ANG Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 50 A Coil Voltage Rating: 12 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 50 A | Electromechanical Relay | Part Number: IHV50A4ANG | Internal Number: 2071407-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 157 |
|
$146.9900 / $172.9300 | Buy Now |
|
Onlinecomponents.com | IHV50A4ANG RoHS: Compliant | 0 |
|
$64.5900 / $176.9000 | Buy Now |
DISTI #
2071407-1
|
TTI | Contactors - Electromechanical IHV50A4ANG Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | IHV50A4ANG RoHS: Compliant | 0 |
|
$64.5900 / $176.9000 | Buy Now |