Part Details for IHLP6767GZER820M11 by Vishay Dale
Results Overview of IHLP6767GZER820M11 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP6767GZER820M11 Information
IHLP6767GZER820M11 by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP6767GZER820M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1293-1-ND
|
DigiKey | FIXED IND 82UH 5.5A 91.7MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
648 In Stock |
|
$2.0258 / $3.4900 | Buy Now |
DISTI #
70411299
|
RS | IHLP6767GZ-11 WireWound SMDinductor w/ MetalCore,82 uH +/-20%WireWound 5.5A Idc Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6700 / $10.2100 | RFQ |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 82UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 6767 | 400 |
|
$1.6020 / $4.0050 | Buy Now |
Part Details for IHLP6767GZER820M11
IHLP6767GZER820M11 CAD Models
IHLP6767GZER820M11 Part Data Attributes
|
IHLP6767GZER820M11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER820M11
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 82 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 6767 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0917 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP6767GZER820M11
This table gives cross-reference parts and alternative options found for IHLP6767GZER820M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER820M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP6767GZER820M11 | Vishay Intertechnologies | $1.7456 | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP | IHLP6767GZER820M11 vs IHLP6767GZER820M11 |
IHLP6767GZER820M1A | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 82 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT | IHLP6767GZER820M11 vs IHLP6767GZER820M1A |
IHLP6767GZER820M11 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the IHLP6767GZER820M11 is a pad size of 7.3 mm x 6.5 mm with a 1.5 mm hole in the center for the inductor's lead.
-
The IHLP6767GZER820M11 has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal pad or heat sink if the inductor will be operating near its maximum current rating.
-
The SRF of the IHLP6767GZER820M11 is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. A rough estimate is around 100-150 MHz.
-
Yes, the IHLP6767GZER820M11 is designed to withstand vibrations up to 20 G. However, it's essential to ensure the inductor is properly secured to the PCB and that the PCB is designed to withstand the vibrations.
-
The saturation current of the IHLP6767GZER820M11 can be determined by using the inductor's inductance and DC resistance values. A rough estimate is around 10-15 A, but this may vary depending on the specific application.