-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP6767GZER150M5A by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9933
|
Newark | Ihlp-6767Gz-5A 15 20% Er E3 |Vishay IHLP6767GZER150M5A RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.0700 | Buy Now |
DISTI #
IHLP6767GZER150M5A
|
Avnet Americas | IHLP-6767GZ-5A 15 20% ER E3 - Tape and Reel (Alt: IHLP6767GZER150M5A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2906 / $1.3713 | Buy Now |
DISTI #
70-IHLP6767GZR150M5A
|
Mouser Electronics | Power Inductors - SMD 15uH 20% High Temp AEC-Q200 RoHS: Compliant | 363 |
|
$1.9600 / $3.5200 | Buy Now |
DISTI #
V79:2366_26615716
|
Arrow Electronics | Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 12.5A 0.01696Ohm DCR 6767 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 154 |
|
$1.8020 | Buy Now |
|
Future Electronics | IHLP-6767GZ-5A Series 15 uH ±20% 12.5 A 16.96 mOhm SMT Automotive Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Reel | 6600Reel |
|
$1.4300 / $1.4600 | Buy Now |
DISTI #
71323539
|
Verical | Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 12.5A 0.01696Ohm DCR 6767 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2325 | Americas - 1600 |
|
$2.0482 / $2.1364 | Buy Now |
DISTI #
61569769
|
Verical | Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 12.5A 0.01696Ohm DCR 6767 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2033 | Americas - 154 |
|
$1.8020 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 6767 | 97 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 6767 | 36 |
|
$2.2950 / $4.5900 | Buy Now |
DISTI #
IHLP6767GZER150M5A
|
TTI | Power Inductors - SMD 15uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.7200 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER150M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER150M5A
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01696 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the IHLP6767GZER150M5A is a pad size of 7.3 mm x 6.5 mm with a 1.5 mm hole diameter. However, it's recommended to consult the datasheet and application notes for specific guidance on PCB layout and design.
To ensure the IHLP6767GZER150M5A operates within its specified temperature range, it's essential to provide adequate heat dissipation and thermal management. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the component.
The maximum current rating for the IHLP6767GZER150M5A is 15.5 A, but this can vary depending on the operating frequency and temperature. It's essential to consult the datasheet and application notes for specific guidance on current rating and derating.
To handle the IHLP6767GZER150M5A's sensitivity to moisture and humidity, it's recommended to store the components in a dry, cool place, and to follow the recommended soldering and handling procedures to minimize exposure to moisture.
The recommended soldering profile for the IHLP6767GZER150M5A is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. However, it's recommended to consult the datasheet and application notes for specific guidance on soldering and assembly.