-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP5050FDERR22M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3831
|
Newark | Ihlp-5050Fd-01 .22 20% Er E3 |Vishay IHLP5050FDERR22M01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IHLP5050FDERR22M01
|
Avnet Americas | IHLP-5050FD-01 .22 20% ER E3 - Tape and Reel (Alt: IHLP5050FDERR22M01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 750 |
|
$0.5768 / $0.6525 | Buy Now |
DISTI #
70-IHLP5050FDERR22M1
|
Mouser Electronics | Power Inductors - SMD .22uH 20% RoHS: Compliant | 1192 |
|
$0.9250 / $1.8200 | Buy Now |
DISTI #
E02:0323_00482850
|
Arrow Electronics | IHLP5050FDERR22M01 Vishay Inductor Surface Mount Inductor Power Shielded 0.22uH 100KHz 53A 0.0007Ohm 5050 - Arrow.com RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Date Code: 2332 | Europe - 750 |
|
$0.7306 | Buy Now |
DISTI #
87556776
|
Verical | IHLP5050FDERR22M01 Vishay Inductor Surface Mount Inductor Power Shielded 0.22uH 100KHz 53A 0.0007Ohm 5050 - Arrow.com RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2332 | Americas - 750 |
|
$1.2629 / $1.5363 | Buy Now |
|
Bristol Electronics | 967 |
|
RFQ | ||
|
Quest Components | 773 |
|
$1.2540 / $3.0400 | Buy Now | |
|
Quest Components | 44 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
IHLP5050FDERR22M01
|
TTI | Power Inductors - SMD .22uH 20% pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6000 / $0.7700 | Buy Now |
DISTI #
IHLP5050FDERR22M01
|
Avnet Abacus | IHLP5050FD01 22 20 ER E3 - Tape and Reel (Alt: IHLP5050FDERR22M01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050FDERR22M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050FDERR22M01
Vishay Intertechnologies
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.0007 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 53 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the IHLP5050FDERR22M01 is a rectangular pad with a length of 5.5 mm, a width of 5.0 mm, and a thickness of 0.5 mm. The pad should have a non-solder mask defined (NSMD) pad shape with a diameter of 2.5 mm.
The IHLP5050FDERR22M01 has a maximum operating temperature of 125°C. To handle thermal derating, ensure that the inductor is operated within the recommended temperature range, and consider using a heat sink or thermal interface material to reduce the temperature rise.
The SRF of the IHLP5050FDERR22M01 is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. A rough estimate of the SRF can be calculated using the formula: SRF ≈ 1 / (2 * π * √(L * C)), where L is the inductance and C is the capacitance.
The IHLP5050FDERR22M01 is designed for high-frequency applications, but its performance may degrade at very high frequencies (>100 MHz). Ensure that the inductor's impedance and loss characteristics meet your application's requirements.
To ensure reliability, follow proper PCB design and assembly guidelines, avoid overheating, and operate the inductor within its recommended specifications. Also, consider using a fuse or overcurrent protection to prevent damage from excessive current.