-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP5050FDER4R7M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4337
|
Newark | Inductor, Shielded, 4.7Uh, 32A, Smd, Inductance:4.7Μh, Rms Current (Irms):13.5A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:Ihlp-5050Fd-01 Series, Inductor Case/Package:-, Product Length:13.2Mm Rohs Compliant: Yes |Vishay IHLP5050FDER4R7M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1254 |
|
$1.1900 / $1.3000 | Buy Now |
DISTI #
10M9251
|
Newark | Inductor, Shielded, 4.7Uh, 32A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):13.5A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:Ihlp-5050Fd-01 Series, Inductor Case/Package:- Rohs Compliant: Yes |Vishay IHLP5050FDER4R7M01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4300 | Buy Now |
DISTI #
IHLP5050FDER4R7M01
|
Avnet Americas | Power Inductor (SMD), 4.7 ?H, 13.5 A, Shielded, 32 A, IHLP-5050FD-01 Series - Tape and Reel (Alt: IHLP5050FDER4R7M01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 250 |
|
$0.6141 / $0.6525 | Buy Now |
DISTI #
55M4337
|
Avnet Americas | Power Inductor (SMD), 4.7 ?H, 13.5 A, Shielded, 32 A, IHLP-5050FD-01 Series - Product that comes on tape, but is not reeled (Alt: 55M4337) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3100 / $2.3300 | Buy Now |
DISTI #
70-IHLP5050FDER4R7M1
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 10096 |
|
$1.1700 / $1.8500 | Buy Now |
DISTI #
E02:0323_00021361
|
Arrow Electronics | Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 13.5A 0.0087Ohm DCR 5050 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2452 | Europe - 3500 |
|
$1.3298 / $1.3525 | Buy Now |
DISTI #
V72:2272_09490807
|
Arrow Electronics | Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 13.5A 0.0087Ohm DCR 5050 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 Container: Cut Strips | Americas - 135 |
|
$1.0626 / $1.6331 | Buy Now |
|
Future Electronics | IHLP Series 5050 4.7 uH 20% 13.5 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 6Cut Tape/Mini-Reel |
|
$1.7100 / $2.2300 | Buy Now |
|
Future Electronics | IHLP Series 5050 4.7 uH 20% 13.5 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1100 / $1.1200 | Buy Now |
DISTI #
87539061
|
Verical | Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 13.5A 0.0087Ohm DCR 5050 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2452 | Americas - 3500 |
|
$1.0695 / $1.1581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050FDER4R7M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050FDER4R7M01
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.0087 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the IHLP5050FDER4R7M01 is a rectangular pad with a size of 5.5 mm x 3.5 mm, with a non-solder mask defined (NSMD) pad shape.
The IHLP5050FDER4R7M01 has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal interface material (TIM) to improve heat transfer between the inductor and the PCB.
The SRF of the IHLP5050FDER4R7M01 is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. A rough estimate can be made using the formula: SRF ≈ 1 / (2 * π * sqrt(L * C)), where L is the inductance and C is the capacitance.
The IHLP5050FDER4R7M01 is designed for high-frequency applications, but its performance may degrade above 100 MHz. Be sure to evaluate the inductor's impedance and loss characteristics at the specific frequency of interest.
Follow standard reflow soldering procedures, ensuring the inductor is properly aligned with the PCB pads. Use a solder paste with a melting point below 260°C, and avoid applying excessive heat or pressure during the soldering process.