Part Details for IHLP3232CZERR22M01 by Vishay Dale
Results Overview of IHLP3232CZERR22M01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP3232CZERR22M01 Information
IHLP3232CZERR22M01 by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP3232CZERR22M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2590-1-ND
|
DigiKey | FIXED IND 220NH 32A 1.71MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1377 In Stock |
|
$0.6010 / $1.0800 | Buy Now |
|
New Advantage Corporation | IHLP Series 3232 0.22 uH 20% 9 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5385 / $0.5833 | Buy Now |
Part Details for IHLP3232CZERR22M01
IHLP3232CZERR22M01 CAD Models
IHLP3232CZERR22M01 Part Data Attributes
|
IHLP3232CZERR22M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP3232CZERR22M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.22 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.00171 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 32 A | |
Self Resonance Frequency | 104 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP3232CZERR22M01
This table gives cross-reference parts and alternative options found for IHLP3232CZERR22M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZERR22M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP3232CZERR22M01 | Vishay Intertechnologies | $0.3746 | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP | IHLP3232CZERR22M01 vs IHLP3232CZERR22M01 |
IHLP3232CZEBR22M01 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 0.22uH, 20%, Iron-Core, 3432, | IHLP3232CZERR22M01 vs IHLP3232CZEBR22M01 |
IHLP3232CZERR22M01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the IHLP3232CZERR22M01 is a rectangular pad with a size of 3.3 mm x 2.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
The IHLP3232CZERR22M01 has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal interface material (TIM) to improve heat transfer between the inductor and the PCB.
-
The SRF of the IHLP3232CZERR22M01 is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. A rough estimate is around 100-150 MHz.
-
Yes, the IHLP3232CZERR22M01 is suitable for high-reliability applications. It is built with a robust construction and has undergone rigorous testing to ensure its performance and reliability.
-
The saturation current of the IHLP3232CZERR22M01 can be determined by using the inductor's inductance and DC resistance values. A rough estimate can be made using the following formula: Isat ≈ (L x Rdc) / (N x Aeff), where L is the inductance, Rdc is the DC resistance, N is the number of turns, and Aeff is the effective area of the core.