-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP3232CZER5R6M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3628
|
Newark | Ihlp-3232Cz-01 5.6 20% Er E3 |Vishay IHLP3232CZER5R6M01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3520 / $0.3680 | Buy Now |
DISTI #
73W9847
|
Newark | Ihlp-3232Cz-01 5.6 20% Er E3 |Vishay IHLP3232CZER5R6M01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.7130 | Buy Now |
DISTI #
IHLP3232CZER5R6M01
|
Avnet Americas | IHLP-3232CZ-01 5.6 20% ER E3 - Tape and Reel (Alt: IHLP3232CZER5R6M01) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3072 / $0.3283 | Buy Now |
DISTI #
70-IHLP3232CZER5R6M0
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% RoHS: Compliant | 0 |
|
$0.5150 / $1.1000 | Order Now |
DISTI #
IHLP3232CZER5R6M01
|
TTI | Power Inductors - SMD 5.6uH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.4080 / $0.4420 | Buy Now |
DISTI #
IHLP3232CZER5R6M01
|
Avnet Abacus | IHLP3232CZ01 56 20 ER E3 (Alt: IHLP3232CZER5R6M01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 4263 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232CZER5R6M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232CZER5R6M01
Vishay Intertechnologies
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0372 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.3 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP3232CZER5R6M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZER5R6M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP3232CZER5R6M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 5.6 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN | IHLP3232CZER5R6M01 vs IHLP3232CZER5R6M01 |
The recommended PCB footprint for IHLP3232CZER5R6M01 is a rectangular pad with dimensions of 3.2mm x 2.8mm, with a 1.1mm x 1.1mm thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) thermal pad.
To ensure proper thermal management, it is recommended to provide a thermal path from the inductor to a heat sink or a large copper area on the PCB. The thermal pad of the inductor should be connected to the heat sink or copper area using a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K.
The maximum operating temperature range for IHLP3232CZER5R6M01 is -40°C to +125°C. However, the inductor's performance may degrade at higher temperatures, and the maximum current rating may need to be derated accordingly.
Yes, IHLP3232CZER5R6M01 is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the inductor is properly secured to the PCB to prevent mechanical stress.
To select the correct inductor value, you need to consider the operating frequency, current rating, and inductance value required for your application. You can use Vishay's online inductor selection tool or consult with a Vishay application engineer to determine the best inductor value for your specific application.