Part Details for IHLP2525CZRZ1R5ML1 by Vishay Intertechnologies
Results Overview of IHLP2525CZRZ1R5ML1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP2525CZRZ1R5ML1 Information
IHLP2525CZRZ1R5ML1 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP2525CZRZ1R5ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1567
|
Newark | Low Profile, High Current Inductor, Ihlp-2525Cz-L1 1.5 20% R95 |Vishay IHLP2525CZRZ1R5ML1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IHLP2525CZRZ1R5ML1
|
Avnet Americas | IHLP-2525CZ-L1 1.5 20% R95 - Tape and Reel (Alt: IHLP2525CZRZ1R5ML1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-IHLP2525CZZ1R5ML1
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Not Compliant | 1924 |
|
$3.0700 / $5.1100 | Buy Now |
DISTI #
IHLP2525CZRZ1R5ML1
|
TTI | Power Inductors - SMD 1.5uH 20% Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$3.0700 | Buy Now |
DISTI #
BFC238650104
|
Avnet Abacus | IHLP2525CZL1 15 20 R95 - Tape and Reel (Alt: BFC238650104) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IHLP2525CZRZ1R5ML1
IHLP2525CZRZ1R5ML1 CAD Models
IHLP2525CZRZ1R5ML1 Part Data Attributes
|
IHLP2525CZRZ1R5ML1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZRZ1R5ML1
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, Iron-Core, 2725,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP2525CZRZ1R5ML1
This table gives cross-reference parts and alternative options found for IHLP2525CZRZ1R5ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZRZ1R5ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLM2525CZER1R5M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLP2525CZRZ1R5ML1 vs IHLM2525CZER1R5M01 |
IHLP2525CZER1R5M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | IHLP2525CZRZ1R5ML1 vs IHLP2525CZER1R5M01 |
IHLP2525CZRZ1R5ML1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the IHLP2525CZRZ1R5ML1 is a rectangular pad with a size of 2.5 mm x 2.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
The IHLP2525CZRZ1R5ML1 is a moisture-sensitive device. It is recommended to store the components in a dry environment, and to bake the components at 125°C for 24 hours before reflow soldering to remove any moisture that may have been absorbed.
-
The maximum operating temperature range for the IHLP2525CZRZ1R5ML1 is -40°C to +125°C.
-
The self-resonant frequency of the IHLP2525CZRZ1R5ML1 can be calculated using the formula: f_res = 1 / (2 * π * √(L * C)), where L is the inductance value and C is the parasitic capacitance of the inductor.
-
Yes, the IHLP2525CZRZ1R5ML1 is compatible with lead-free soldering. It is designed to withstand the higher temperatures required for lead-free soldering processes.