-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP2020BZER1R0MA1 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3589
|
Newark | Ihlp-2020Bz-A1 |Vishay IHLP2020BZER1R0MA1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2580 / $0.2820 | Buy Now |
DISTI #
92AH2892
|
Newark | Ihlp-2020Bz-A1 |Vishay IHLP2020BZER1R0MA1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IHLP2020BZER1R0MA1
|
Avnet Americas | IHLP-2020BZ-A1 1 20% ER e3 - Tape and Reel (Alt: IHLP2020BZER1R0MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2644 | Buy Now |
DISTI #
70-IHLP2020BZR1R0MA1
|
Mouser Electronics | Power Inductors - SMD 1uH 20% AEC-Q200 RoHS: Compliant | 1699 |
|
$0.4850 / $1.0000 | Buy Now |
|
Quest Components | 78 |
|
$0.6750 / $2.2500 | Buy Now | |
DISTI #
IHLP2020BZER1R0MA1
|
TTI | Power Inductors - SMD 1uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3580 / $0.3800 | Buy Now |
DISTI #
IHLP2020BZER1R0MA1
|
TTI | Power Inductors - SMD 1uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3580 / $0.3800 | Buy Now |
DISTI #
IHLP2020BZER1R0MA1
|
Avnet Abacus | IHLP2020BZA1 1 20 ER e3 (Alt: IHLP2020BZER1R0MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020BZER1R0MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020BZER1R0MA1
Vishay Intertechnologies
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for IHLP2020BZER1R0MA1 is a rectangular pad with a size of 2.2 mm x 1.4 mm, with a non-solder mask defined (NSMD) pad and a solder mask opening of 2.0 mm x 1.2 mm.
Handle the component by the edges or the terminals, avoiding touching the core or the windings. Use a vacuum pickup or a gentle grip to prevent mechanical stress. Avoid bending, flexing, or twisting the component during assembly.
The maximum allowable voltage for IHLP2020BZER1R0MA1 is 50 V, although the rated voltage is 1.0 R (1 ohm). Exceeding the maximum voltage may lead to reduced reliability or even failure.
IHLP2020BZER1R0MA1 is rated for operation up to 125°C. However, derating is required for temperatures above 80°C. Consult the datasheet for derating curves and ensure the component is used within its specified temperature range.
Store IHLP2020BZER1R0MA1 in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the component to mechanical stress, vibration, or extreme temperatures. Use anti-static packaging and follow ESD precautions to prevent damage.