Part Details for IHLP1212BZEV1R0M5A by Vishay Intertechnologies
Results Overview of IHLP1212BZEV1R0M5A by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP1212BZEV1R0M5A Information
IHLP1212BZEV1R0M5A by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP1212BZEV1R0M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3563
|
Newark | Ihlp-1212Bz-5A 1 20% Ev E3 |Vishay IHLP1212BZEV1R0M5A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.2620 / $0.2700 | Buy Now |
DISTI #
29AK0276
|
Newark | Inductor, 1Uh, 5A, 20%, Shielded, Inductance:1Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Ihlp Series, Dc Resistance Max:0.024Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc Rohs Compliant: Yes |Vishay IHLP1212BZEV1R0M5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5050 / $0.6940 | Buy Now |
DISTI #
IHLP1212BZEV1R0M5A
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 5.73 A, Shielded, 3.64 A, 3.302mm x 3.302mm x 2mm - Tape and Reel (Alt: IHLP1212BZEV1R0M5A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 16000 |
|
$0.2541 / $0.2700 | Buy Now |
DISTI #
70-IHLP1212BZV1R0M5A
|
Mouser Electronics | Power Inductors - SMD 1 ohms 20% High Temp AEC-Q200 RoHS: Compliant | 5574 |
|
$0.3940 / $0.8400 | Buy Now |
DISTI #
V79:2366_27013788
|
Arrow Electronics | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 3641 |
|
$0.3992 | Buy Now |
DISTI #
V72:2272_23563328
|
Arrow Electronics | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 10 |
|
$0.3792 | Buy Now |
|
Future Electronics | Ind High Current Shielded Wirewound 1uH ±20% 100kHz 5.73A - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.2800 | Buy Now |
DISTI #
66334946
|
Verical | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2120 | Americas - 3641 |
|
$0.3279 | Buy Now |
DISTI #
IHLP1212BZEV1R0M5A
|
TTI | Power Inductors - SMD 1 ohms 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2730 | Buy Now |
|
Future Electronics | Ind High Current Shielded Wirewound 1uH �20% 100kHz 5.73A - Tape and Reel Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.2800 | Buy Now |
Part Details for IHLP1212BZEV1R0M5A
IHLP1212BZEV1R0M5A CAD Models
IHLP1212BZEV1R0M5A Part Data Attributes
|
IHLP1212BZEV1R0M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZEV1R0M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.03017 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.302 mm | |
Package Style | SMT | |
Package Width | 3.302 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.73 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 81 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
IHLP1212BZEV1R0M5A Frequently Asked Questions (FAQ)
-
The recommended land pattern for IHLP1212BZEV1R0M5A is a rectangular pad with a size of 1.2 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.2 mm from the component body.
-
Handle the component by the edges or the tape, avoiding touching the component body or the termination pads. Use ESD-safe materials and tools to prevent electrostatic discharge damage. Avoid bending or flexing the component during assembly.
-
The maximum allowable voltage derating for IHLP1212BZEV1R0M5A is 10% of the rated voltage. For example, if the rated voltage is 10 V, the maximum allowable voltage derating is 1 V.
-
IHLP1212BZEV1R0M5A is rated for operation up to 125°C. However, the component's performance and reliability may degrade at high temperatures. It is recommended to derate the component's current rating and to perform thermal analysis to ensure the component operates within its specified temperature range.
-
Store IHLP1212BZEV1R0M5A in a dry, cool place, away from direct sunlight and moisture. Use airtight packaging or a dry box with a relative humidity of less than 30%. Avoid exposing the component to temperatures above 30°C or relative humidity above 60% for extended periods.