-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP1212BZER1R5M11 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1511
|
Newark | Inductor, Shielded, 1.5Uh, 4A, Smd, Inductance:1.5Μh, Rms Current (Irms):3.8A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Ihlp-1212Bz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.032Ohm Rohs Compliant: Yes |Vishay IHLP1212BZER1R5M11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.7400 / $1.1300 | Buy Now |
DISTI #
81AC8823
|
Newark | Ihlp-1212Bz-11 1.5 20% Er E3 Rohs Compliant: Yes |Vishay IHLP1212BZER1R5M11 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5930 | Buy Now |
DISTI #
77R1553
|
Newark | Inductor, Shielded, 1.5Uh, 4A, Smd, Full Reel, Inductance:1.5Μh, Rms Current (Irms):3.8A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Ihlp-1212Bz-11 Series, Inductor Case/Package:-, Product Width:3Mmrohs Compliant: Yes |Vishay IHLP1212BZER1R5M11 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.5960 | Buy Now |
DISTI #
70R1511
|
Avnet Americas | Power Inductor (SMD), 1.5 ?H, 3.8 A, Shielded, 4 A, IHLP-1212BZ-11 Series - Product that comes on tape, but is not reeled (Alt: 70R1511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 14 Partner Stock |
|
$0.6860 | Buy Now |
DISTI #
IHLP1212BZER1R5M11
|
Avnet Americas | Power Inductor (SMD), 1.5 ?H, 3.8 A, Shielded, 4 A, IHLP-1212BZ-11 Series - Tape and Reel (Alt: IHLP1212BZER1R5M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3511 / $0.3832 | Buy Now |
DISTI #
IHLP1212BZER1R5M11
|
Avnet Americas | Power Inductor (SMD), 1.5 ?H, 3.8 A, Shielded, 4 A, IHLP-1212BZ-11 Series - Tape and Reel (Alt: IHLP1212BZER1R5M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.3350 | Buy Now |
DISTI #
70-IHLP1212BZER1R5M1
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Compliant | 11071 |
|
$0.4970 / $1.0400 | Buy Now |
DISTI #
V36:1790_07454389
|
Arrow Electronics | Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 3.8A 0.032Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Date Code: 2412 | Americas - 78000 |
|
$0.4448 / $0.4834 | Buy Now |
DISTI #
E02:0323_01635711
|
Arrow Electronics | Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 3.8A 0.032Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2510 | Europe - 30000 |
|
$0.4313 / $0.4668 | Buy Now |
DISTI #
81054296
|
Verical | Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 3.8A 0.032Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 81000 |
|
$0.4448 / $0.4834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1212BZER1R5M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZER1R5M11
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.8 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the IHLP1212BZER1R5M11 is a rectangular pad with a size of 3.3 mm x 2.5 mm, with a non-solder mask defined (NSMD) pad shape.
Handle the component by the edges, avoid touching the component body or leads, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The maximum allowable voltage derating for the IHLP1212BZER1R5M11 is 20% of the rated voltage, but it's recommended to derate the voltage by 10% to ensure reliable operation.
The IHLP1212BZER1R5M11 is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation.
Store the IHLP1212BZER1R5M11 in a dry, cool place, away from direct sunlight, and in its original packaging or a sealed bag with desiccant to prevent moisture absorption.