-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP1210BZEZ2R2M5A by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP1210BZEZ2R2M5A
|
Avnet Americas | IHLP-1210BZ-5A 2.2 20% EZ E3 - Tape and Reel (Alt: IHLP1210BZEZ2R2M5A) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3156 / $0.3222 | Buy Now |
DISTI #
70-IHLP1210BZZ2R2M5A
|
Mouser Electronics | Power Inductors - SMD 2.2uH 5.4A 46mOhm SMD AEC-Q RoHS: Compliant | 5477 |
|
$0.3590 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1210BZEZ2R2M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1210BZEZ2R2M5A
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Current-Max | 5.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |