-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHCL4040DZER2R2M5A by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2841
|
Newark | Inductor, 2.2Uh, 20%, 9A, Coupled, Product Range:Ihcl-4040Dz-5A Series, Inductance, Parallel:2.2Μh, Rms Current - Parallel:9A, Saturation Current - Parallel:14A, Coupled Inductor Case:10.67Mm X 10.16Mm X 4Mm, Dc Resistance Max - Rohs Compliant: Yes |Vishay IHCL4040DZER2R2M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 209 |
|
$1.2400 / $2.0200 | Buy Now |
DISTI #
IHCL4040DZER2R2M5A
|
Avnet Americas | IHCL-4040DZ-5A 2.2 20% ER E3 - Tape and Reel (Alt: IHCL4040DZER2R2M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9882 / $1.0500 | Buy Now |
DISTI #
71-IHCL4040DZR2R2M5A
|
Mouser Electronics | Coupled Inductors 2.2uH 20% RoHS: Compliant | 394 |
|
$1.0500 / $2.0200 | Buy Now |
|
Bristol Electronics | 486 |
|
RFQ | ||
|
Quest Components | 388 |
|
$1.5576 / $3.7760 | Buy Now | |
DISTI #
IHCL4040DZER2R2M5A
|
Avnet Abacus | IHCL4040DZ5A 22 20 ER E3 - Tape and Reel (Alt: IHCL4040DZER2R2M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHCL4040DZER2R2M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHCL4040DZER2R2M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0175 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.67 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for IHCL4040DZER2R2M5A can be found in the Vishay Intertechnologies' application note AN10343, which provides detailed guidelines for PCB layout and land pattern design.
Proper thermal management is crucial for the IHCL4040DZER2R2M5A. Ensure good airflow, use a heat sink if necessary, and follow the thermal resistance guidelines provided in the datasheet. Additionally, consider using thermal interface materials to reduce thermal resistance between the device and the heat sink.
The maximum operating temperature range for IHCL4040DZER2R2M5A is -40°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
The IHCL4040DZER2R2M5A is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Vishay Intertechnologies' application engineers to determine the suitability of the device and to discuss potential customization options.
To ensure reliability in high-humidity environments, follow proper storage and handling procedures, and consider using conformal coatings or potting compounds to protect the device from moisture. Additionally, ensure that the PCB design and assembly meet the requirements for humidity resistance.