Part Details for IH5151MJE by Rochester Electronics LLC
Results Overview of IH5151MJE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IH5151MJE Information
IH5151MJE by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for IH5151MJE
IH5151MJE CAD Models
IH5151MJE Part Data Attributes
|
IH5151MJE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IH5151MJE
Rochester Electronics LLC
SPDT, 2 Func, 1 Channel, CMOS, CDIP16,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IH5151MJE
This table gives cross-reference parts and alternative options found for IH5151MJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5151MJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI3-5043-5 | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | IH5151MJE vs HI3-5043-5 |
HI1-5051-2 | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | IH5151MJE vs HI1-5051-2 |
JM38510/11107BEC | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | IH5151MJE vs JM38510/11107BEC |
HI1-5051-7 | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | IH5151MJE vs HI1-5051-7 |
IH5043MJE | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | IH5151MJE vs IH5043MJE |
IH5051CJE | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | IH5151MJE vs IH5051CJE |
DG190AP | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | IH5151MJE vs DG190AP |
IH5151MJE/883B | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | IH5151MJE vs IH5151MJE/883B |
M38510/11107BEC | Intersil Corporation | Check for Price | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16 | IH5151MJE vs M38510/11107BEC |
DG190AP | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | IH5151MJE vs DG190AP |