Part Details for IFX1763XEJV33XUMA1 by Infineon Technologies AG
Results Overview of IFX1763XEJV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFX1763XEJV33XUMA1 Information
IFX1763XEJV33XUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IFX1763XEJV33XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000938790
|
EBV Elektronik | LDO Regulator Pos 33V 05A 8Pin DSO EP TR (Alt: SP000938790) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IFX1763XEJV33XUMA1
IFX1763XEJV33XUMA1 CAD Models
IFX1763XEJV33XUMA1 Part Data Attributes
|
IFX1763XEJV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1763XEJV33XUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin (Sn) |
IFX1763XEJV33XUMA1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 100nF) close to the device.
-
Use a stable power supply with a low ripple (< 1%) and noise (< 10mV). Ensure the power supply can provide the required current (typically 100mA). Add a 10uF capacitor in parallel with a 100nF capacitor close to the device's power pins.
-
The recommended operating temperature range is -40°C to 125°C. However, the device can operate up to 150°C for short periods (e.g., during automotive engine start-stop cycles).
-
Use a shielded enclosure or a metal can package to reduce EMI. Add a common-mode choke or a ferrite bead in series with the power supply lines to filter out high-frequency noise.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) for 20-30 seconds. Avoid wave soldering or hand soldering, as it may damage the device.