-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFSC0806AZER2R2M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5444
|
Newark | Surface Mount Power Inductor, Ifsc-0806Az-01 Series, 2.2 H, 20%, Shielded, 0.236 Ohm, 1.3 A Rohs Compliant: Yes |Vishay IFSC0806AZER2R2M01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.2730 / $0.5200 | Buy Now |
DISTI #
47T5089
|
Newark | Inductor, Shielded, 2.2Uh, 1.4A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Ifsc-0806Az-01 Series, Inductor Case/Package:0806 [2016 Metric] Rohs Compliant: Yes |Vishay IFSC0806AZER2R2M01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3350 | Buy Now |
DISTI #
IFSC0806AZER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 ?H, 1.3 A, Shielded, 1.4 A, IFSC-0806AZ-01 Series, 0806 [2016 Metric] - Tape and Reel (Alt: IFSC0806AZER2R2M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.2087 | Buy Now |
DISTI #
70-IFSC0806AZER2R2M0
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 1409 |
|
$0.2070 / $0.4900 | Buy Now |
DISTI #
22590991
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 1.22A 0.23Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1705 Package Multiple: 1705 | Americas - 1705 |
|
$0.3978 | Buy Now |
DISTI #
IFSC0806AZER2R2M01
|
TTI | Power Inductors - SMD 2.2uH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2890 | Buy Now |
DISTI #
SMC-IFSC0806AZER2R2M01
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 108 |
|
RFQ | |
DISTI #
IFSC0806AZER2R2M01
|
Avnet Abacus | Power Inductor SMD 22 H 13 A Shielded 14 A IFSC0806AZ01 Series 0806 2016 Metric - Tape and Reel (Alt: IFSC0806AZER2R2M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
IFSC0806AZER2R2M01
|
Avnet Asia | Power Inductor (SMD), 2.2 ?H, 1.3 A, Shielded, 1.4 A, IFSC-0806AZ-01 Series, 0806 [2016 Metric] (Alt: IFSC0806AZER2R2M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC0806AZER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC0806AZER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IFSC0806AZER2R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFSC0806AZER2R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BWVC002016122R2M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | IFSC0806AZER2R2M01 vs BWVC002016122R2M00 |
BWVC002016102R2M00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | IFSC0806AZER2R2M01 vs BWVC002016102R2M00 |
The recommended land pattern for the IFSC0806AZER2R2M01 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
The IFSC0806AZER2R2M01 has a thermal resistance of 2.5°C/W. To ensure proper thermal management, it is recommended to use a heat sink or a thermal pad, and to follow the guidelines outlined in the Vishay Intertechnologies' application note AN42172.
The maximum operating temperature range for the IFSC0806AZER2R2M01 is -55°C to 150°C, as specified in the datasheet.
Yes, the IFSC0806AZER2R2M01 is suitable for high-reliability applications, as it is built with high-quality materials and has undergone rigorous testing and qualification. However, it is recommended to consult with Vishay Intertechnologies' application engineers to ensure that the component meets the specific requirements of your application.
To ensure the reliability of the IFSC0806AZER2R2M01 in a humid environment, it is recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note AN42172, which provides information on moisture sensitivity and humidity protection.