Part Details for IFSC0806AZER1R0M01 by Vishay Dale
Results Overview of IFSC0806AZER1R0M01 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFSC0806AZER1R0M01 Information
IFSC0806AZER1R0M01 by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IFSC0806AZER1R0M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1383-1-ND
|
DigiKey | FIXED IND 1UH 1.6A 115 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4196 In Stock |
|
$0.1817 / $0.4300 | Buy Now |
Part Details for IFSC0806AZER1R0M01
IFSC0806AZER1R0M01 CAD Models
IFSC0806AZER1R0M01 Part Data Attributes
|
IFSC0806AZER1R0M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IFSC0806AZER1R0M01
Vishay Dale
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 0806, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0806 | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
IFSC0806AZER1R0M01 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the IFSC0806AZER1R0M01 is 260°C for 10 seconds.
-
Yes, the IFSC0806AZER1R0M01 is designed for high-frequency applications and has a low inductance of 0.05 nH.
-
The power rating of the IFSC0806AZER1R0M01 at 70°C is 0.125 W.
-
Yes, the IFSC0806AZER1R0M01 is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances directive.
-
The operating temperature range of the IFSC0806AZER1R0M01 is -55°C to 155°C.