-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFSC0806AZER100M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5088
|
Newark | Inductor, Shielded, 10Uh, 620Ma, Smd, Inductance:10Μh, Rms Current (Irms):450Ma, Inductor Construction:Shielded, Saturation Current (Isat):620Ma, Product Range:Ifsc-0806Az-01 Series, Inductor Case/Package:0806 [2016 Metric] Rohs Compliant: Yes |Vishay IFSC0806AZER100M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.2820 / $0.4950 | Buy Now |
DISTI #
47T5088
|
Avnet Americas | IFSC-0806AZ-01 10 20% ER E3 - Product that comes on tape, but is not reeled (Alt: 47T5088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.3200 | Buy Now |
DISTI #
IFSC0806AZER100M01
|
Avnet Americas | IFSC-0806AZ-01 10 20% ER E3 - Tape and Reel (Alt: IFSC0806AZER100M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 / $0.2087 | Buy Now |
DISTI #
70-IFSC0806AZER100M0
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 8368 |
|
$0.2120 / $0.4500 | Buy Now |
DISTI #
V72:2272_09489231
|
Arrow Electronics | Shielded Power Inductor Small case size, High Current RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2132 Container: Cut Strips | Americas - 7 |
|
$0.2280 | Buy Now |
DISTI #
65149198
|
Verical | Shielded Power Inductor Small case size, High Current RoHS: Compliant Min Qty: 138 Package Multiple: 1 | Americas - 1250 |
|
$0.2600 | Buy Now |
DISTI #
IFSC0806AZER100M01
|
TTI | Power Inductors - SMD 10uH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2550 | Buy Now |
DISTI #
IFSC0806AZER100M01
|
Avnet Abacus | IFSC0806AZ01 10 20 ER E3 - Tape and Reel (Alt: IFSC0806AZER100M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
IFSC0806AZER100M01
|
Avnet Asia | IFSC-0806AZ-01 10 20% ER E3 (Alt: IFSC0806AZER100M01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2087 / $0.2352 | Buy Now |
DISTI #
IFSC0806AZER100M01
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1250 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC0806AZER100M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC0806AZER100M01
Vishay Intertechnologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
DC Resistance | 1.119 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IFSC0806AZER100M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFSC0806AZER100M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BWVH00201610100MH1 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | IFSC0806AZER100M01 vs BWVH00201610100MH1 |
BWVH00201610100MH1 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0806, CHIP | IFSC0806AZER100M01 vs BWVH00201610100MH1 |
The recommended land pattern for the IFSC0806AZER100M01 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
The IFSC0806AZER100M01 has a thermal resistance of 10°C/W. To handle thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal impedance.
The maximum operating temperature range for the IFSC0806AZER100M01 is -55°C to 150°C, as specified in the datasheet.
Yes, the IFSC0806AZER100M01 is suitable for high-reliability applications, as it is built with a robust design and has undergone rigorous testing to ensure its performance and reliability.
To ensure reliability in a humid environment, follow the recommended storage and handling procedures, and consider using a moisture-resistant coating or conformal coating to protect the device from moisture.