Part Details for IF2403S by XP Power
Results Overview of IF2403S by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IF2403S Information
IF2403S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IF2403S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7280
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 3.3 V, 333 Ma Rohs Compliant: Yes |Xp Power IF2403S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.3200 / $15.7400 | Buy Now |
DISTI #
2266-IF2403S-1470-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$17.2000 / $17.9000 | Buy Now |
DISTI #
IF2403S-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2817 / $12.2400 | Buy Now |
DISTI #
209-IF2403S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP RoHS: Compliant | 31 |
|
$10.2800 / $12.2400 | Buy Now |
DISTI #
70808861
|
RS | DC-DC Converter, 1W, regulated, Single Output, SIP Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 / $12.6700 | RFQ |
DISTI #
IF2403S
|
TME | Converter: DC/DC, 1W, Uin: 24VDC, Uout: 3.3VDC, Iout: 333mA, SIP, THT Min Qty: 1 | 0 |
|
$9.1100 / $12.1300 | RFQ |
Part Details for IF2403S
IF2403S CAD Models
IF2403S Part Data Attributes
|
IF2403S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IF2403S
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
IF2403S Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat effectively. A minimum of 1 square inch of copper area is recommended, with multiple vias to the bottom layer to improve thermal conductivity.
-
To ensure reliable start-up, XP Power recommends a soft-start circuit to limit the inrush current. A minimum of 10uF capacitance on the input and a 1kΩ resistor in series with the input capacitor are recommended to prevent voltage spikes during start-up.
-
The maximum allowed capacitance on the output of the IF2403S is 220uF. Exceeding this value may cause instability or oscillation in the converter.
-
The IF2403S is rated for operation up to 85°C ambient temperature. However, derating is required for temperatures above 70°C. Consult the datasheet for derating curves and thermal management guidelines.
-
To troubleshoot output voltage instability or oscillation, check the input voltage, output capacitance, and PCB layout. Ensure that the input voltage is within the recommended range, the output capacitance is within the specified limit, and the PCB layout follows the recommended guidelines.