-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 80A, 650V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDW40E65D2 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IDW40E65D2
|
Mouser Electronics | Small Signal Switching Diodes IGBT PRODUCTS Rapid Switching RoHS: Compliant | 2236 |
|
$1.0800 / $2.8500 | Buy Now |
|
LCSC | 650V Independent Type 1.6V40A 75ns 80A TO-247-3 Switching Diodes ROHS | 88 |
|
$1.2733 / $2.0944 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 650V 80A TO247-3 | 1311 |
|
$1.5328 / $2.2991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDW40E65D2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW40E65D2
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 80A, 650V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 180 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDW40E65D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDW40E65D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDW40E65D2FKSA1 | Infineon Technologies AG | $2.1085 | Rectifier Diode, 1 Phase, 1 Element, 80A, 650V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3 | IDW40E65D2 vs IDW40E65D2FKSA1 |
IDW50E60 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3 | IDW40E65D2 vs IDW50E60 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to ensure efficient heat dissipation.
Use a thermal interface material (TIM) with a high thermal conductivity, ensure good thermal contact between the device and heat sink, and consider using a heat sink with a high thermal conductivity.
Use 100nF to 1uF ceramic capacitors with a voltage rating of 10V to 25V, placed as close as possible to the device's power pins.
Ensure that the device's power supplies are sequenced correctly, with the core voltage (VCC) being powered up before the I/O voltage (VIO). A power sequencing circuit or a dedicated power management IC can be used to ensure correct sequencing.
Use ESD protection diodes or TVS diodes with a voltage rating of 10V to 25V, placed as close as possible to the device's I/O pins. Ensure that the PCB layout minimizes the distance between the ESD protection devices and the device's I/O pins.