Part Details for IDT82V2048SBBG by Integrated Device Technology Inc
Results Overview of IDT82V2048SBBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT82V2048SBBG Information
IDT82V2048SBBG by Integrated Device Technology Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for IDT82V2048SBBG
IDT82V2048SBBG CAD Models
IDT82V2048SBBG Part Data Attributes
|
IDT82V2048SBBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT82V2048SBBG
Integrated Device Technology Inc
PCM Transceiver, 1-Func, PBGA160, GREEN, PLASTIC, BGA-160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, BGA-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA160,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm |
Alternate Parts for IDT82V2048SBBG
This table gives cross-reference parts and alternative options found for IDT82V2048SBBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT82V2048SBBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82V2048SBB | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, PLASTIC, BGA-160 | IDT82V2048SBBG vs 82V2048SBB |
82V2048SBBG | Integrated Device Technology Inc | Check for Price | PBGA-160, Tray | IDT82V2048SBBG vs 82V2048SBBG |
IDT82V2048BB | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, PLASTIC, BGA-160 | IDT82V2048SBBG vs IDT82V2048BB |
IDT82V2048-XB | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, PLASTIC, BGA-160 | IDT82V2048SBBG vs IDT82V2048-XB |
IDT82V2048LBBG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, GREEN, PLASTIC, BGA-160 | IDT82V2048SBBG vs IDT82V2048LBBG |
IDT82V2048BBG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, PLASTIC, BGA-160 | IDT82V2048SBBG vs IDT82V2048BBG |
82V2048BBG | Renesas Electronics Corporation | Check for Price | 8 Channel T1/E1 Short Haul LIU, PBGA126/Tray | IDT82V2048SBBG vs 82V2048BBG |
82V2048DAG | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP144 | IDT82V2048SBBG vs 82V2048DAG |
LXT384BE | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, CMOS, PBGA160, PLASTIC, BGA-160 | IDT82V2048SBBG vs LXT384BE |
LXT384BE | Level One | Check for Price | PCM Transceiver, 8-Func, CEPT PCM-30/E-1, PBGA160, PLASTIC, BGA-160 | IDT82V2048SBBG vs LXT384BE |