Part Details for IDT79R3041-25PF8 by Integrated Device Technology Inc
Results Overview of IDT79R3041-25PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT79R3041-25PF8 Information
IDT79R3041-25PF8 by Integrated Device Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for IDT79R3041-25PF8
IDT79R3041-25PF8 CAD Models
IDT79R3041-25PF8 Part Data Attributes
|
IDT79R3041-25PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3041-25PF8
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | CAVITY UP, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R3041-25PF8
This table gives cross-reference parts and alternative options found for IDT79R3041-25PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3041-25PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT79R3041-25PFG | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | IDT79R3041-25PF8 vs IDT79R3041-25PFG |
IDT79R3041-25PF9 | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 | IDT79R3041-25PF8 vs IDT79R3041-25PF9 |
79R3041-25PF8 | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | IDT79R3041-25PF8 vs 79R3041-25PF8 |
IDT79R3041-25PF | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | IDT79R3041-25PF8 vs IDT79R3041-25PF |
79R3041-25PFG | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | IDT79R3041-25PF8 vs 79R3041-25PFG |
79R3041-25PFG8 | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | IDT79R3041-25PF8 vs 79R3041-25PFG8 |