Part Details for IDT74FCT827BTPY by Integrated Device Technology Inc
Results Overview of IDT74FCT827BTPY by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74FCT827BTPY Information
IDT74FCT827BTPY by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for IDT74FCT827BTPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IDT74FCT827BTPY-ND
|
DigiKey | IC BUFF NON-INVERT 5.25V 24SSOP Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46510 In Stock |
|
$1.1200 | Buy Now |
DISTI #
86107093
|
Verical | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SSOP Tube Min Qty: 278 Package Multiple: 1 | Americas - 46510 |
|
$0.8395 / $1.3500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,10-BIT,FCT/PCT-CMOS,SSOP,24PIN,PLASTIC | 20192 |
|
$0.8921 / $2.3788 | Buy Now |
|
Rochester Electronics | 74FCT827 - Fast CMOS 10-Bit Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46510 |
|
$0.6716 / $1.0800 | Buy Now |
Part Details for IDT74FCT827BTPY
IDT74FCT827BTPY CAD Models
IDT74FCT827BTPY Part Data Attributes
|
IDT74FCT827BTPY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT827BTPY
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for IDT74FCT827BTPY
This table gives cross-reference parts and alternative options found for IDT74FCT827BTPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT827BTPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT827BTPY8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 | IDT74FCT827BTPY vs IDT74FCT827BTPY8 |
IDT74FCT827CTPYG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 | IDT74FCT827BTPY vs IDT74FCT827CTPYG |
IDT74FCT827BTPY | Rochester Electronics LLC | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | IDT74FCT827BTPY vs IDT74FCT827BTPY |
PI74FCT827DTRX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 | IDT74FCT827BTPY vs PI74FCT827DTRX |
IDT74FCT827DTPY | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 | IDT74FCT827BTPY vs IDT74FCT827DTPY |
IDT74FCT2827CTPY | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 | IDT74FCT827BTPY vs IDT74FCT2827CTPY |
PI74FCT827DTREX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 | IDT74FCT827BTPY vs PI74FCT827DTREX |
PI74FCT827ATR | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 | IDT74FCT827BTPY vs PI74FCT827ATR |
IDT74FCT2827DTPY | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, SSOP-24 | IDT74FCT827BTPY vs IDT74FCT2827DTPY |
PI74FCT827TR | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 | IDT74FCT827BTPY vs PI74FCT827TR |