Part Details for IDT74ALVCHS162830DF8 by Integrated Device Technology Inc
Results Overview of IDT74ALVCHS162830DF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74ALVCHS162830DF8 Information
IDT74ALVCHS162830DF8 by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDT74ALVCHS162830DF8
IDT74ALVCHS162830DF8 CAD Models
IDT74ALVCHS162830DF8 Part Data Attributes
|
IDT74ALVCHS162830DF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCHS162830DF8
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-03-29 | |
Additional Feature | BUS HOLD INPUTS | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCHS162830DF8
This table gives cross-reference parts and alternative options found for IDT74ALVCHS162830DF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCHS162830DF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVCHS162830AGR | Texas Instruments | $2.6685 | 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | IDT74ALVCHS162830DF8 vs 74ALVCHS162830AGR |
SN74ALVCH162830DBB | Texas Instruments | Check for Price | ALVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | IDT74ALVCHS162830DF8 vs SN74ALVCH162830DBB |
ALVCHS162830AGRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, ROHS COMPLIANT, PLASTIC, TVSOP-80 | IDT74ALVCHS162830DF8 vs ALVCHS162830AGRG4 |