Part Details for IDT72V2111L15PFGI by Integrated Device Technology Inc
Results Overview of IDT72V2111L15PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT72V2111L15PFGI Information
IDT72V2111L15PFGI by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT72V2111L15PFGI
IDT72V2111L15PFGI CAD Models
IDT72V2111L15PFGI Part Data Attributes
|
IDT72V2111L15PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V2111L15PFGI
Integrated Device Technology Inc
FIFO, 512KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 4718592 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IDT72V2111L15PFGI
This table gives cross-reference parts and alternative options found for IDT72V2111L15PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V2111L15PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V2111L15PFGI8 | Integrated Device Technology Inc | Check for Price | TQFP-64, Reel | IDT72V2111L15PFGI vs 72V2111L15PFGI8 |
72V2111L15PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | IDT72V2111L15PFGI vs 72V2111L15PF |
72V2111L15PFGI8 | Renesas Electronics Corporation | Check for Price | 512K x 9 SuperSync FIFO, 3.3V, TQFP0/Reel | IDT72V2111L15PFGI vs 72V2111L15PFGI8 |
IDT72V2111L15PFI | Integrated Device Technology Inc | Check for Price | FIFO, 512KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | IDT72V2111L15PFGI vs IDT72V2111L15PFI |
IDT72V2111L15PFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 512KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | IDT72V2111L15PFGI vs IDT72V2111L15PFI9 |