-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7204L12SOG by Renesas Electronics Corporation is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDT7204L12SOG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT7204L12SOG
Renesas Electronics Corporation
FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.3642 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.763 mm |
This table gives cross-reference parts and alternative options found for IDT7204L12SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L12SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7204L12SOG8 | Integrated Device Technology Inc | Check for Price | SOIC-28, Reel | IDT7204L12SOG vs 7204L12SOG8 |
7203L12SOG | Integrated Device Technology Inc | Check for Price | FIFO | IDT7204L12SOG vs 7203L12SOG |
IDT7204S12SO8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | IDT7204L12SOG vs IDT7204S12SO8 |
7204L12SO | Integrated Device Technology Inc | Check for Price | SOIC-28, Tube | IDT7204L12SOG vs 7204L12SO |
IDT7204L12SO8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7204L12SOG vs IDT7204L12SO8 |
7204L12SOG8 | Renesas Electronics Corporation | Check for Price | 4K x 9 AsyncFIFO, 5.0V, SOIC0/Reel | IDT7204L12SOG vs 7204L12SOG8 |
IDT7204L12SO | Rochester Electronics LLC | Check for Price | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7204L12SOG vs IDT7204L12SO |