Part Details for IDT7201SA65TP by Integrated Device Technology Inc
Results Overview of IDT7201SA65TP by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7201SA65TP Information
IDT7201SA65TP by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT7201SA65TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for IDT7201SA65TP
IDT7201SA65TP CAD Models
IDT7201SA65TP Part Data Attributes
|
IDT7201SA65TP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201SA65TP
Integrated Device Technology Inc
FIFO, 512X9, 65ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, THIN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
Cycle Time | 80 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7201SA65TP
This table gives cross-reference parts and alternative options found for IDT7201SA65TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201SA65TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM7201-65RC | AMD | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, PDIP28, | IDT7201SA65TP vs AM7201-65RC |
5962-8986302YA | Atmel Corporation | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7201SA65TP vs 5962-8986302YA |
5962-8986302YA | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201SA65TP vs 5962-8986302YA |
5962-8986302YA | Teledyne e2v | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201SA65TP vs 5962-8986302YA |
LH5496HD65 | Sharp Corp | Check for Price | FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 | IDT7201SA65TP vs LH5496HD65 |
IDT7201SA65TCB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | IDT7201SA65TP vs IDT7201SA65TCB |
IDT7201LA65TPB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28 | IDT7201SA65TP vs IDT7201LA65TPB |
5962-8986302YA | Matra MHS | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201SA65TP vs 5962-8986302YA |