Part Details for IDT7008L20PF by Integrated Device Technology Inc
Results Overview of IDT7008L20PF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7008L20PF Information
IDT7008L20PF by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT7008L20PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for IDT7008L20PF
IDT7008L20PF CAD Models
IDT7008L20PF Part Data Attributes
|
IDT7008L20PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7008L20PF
Integrated Device Technology Inc
Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT7008L20PF
This table gives cross-reference parts and alternative options found for IDT7008L20PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7008L20PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7008S20PFGI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 64KX8, 20ns, CMOS, PQFP100 | IDT7008L20PF vs 7008S20PFGI |
70V08L20PFGI | Renesas Electronics Corporation | Check for Price | 64K x 8 3.3V Dual-Port RAM, TQFP90/Tray | IDT7008L20PF vs 70V08L20PFGI |
IDT7008S20PFGB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 64KX8, 20ns, CMOS, PQFP100 | IDT7008L20PF vs IDT7008S20PFGB |
7008S20PFI8 | Integrated Device Technology Inc | Check for Price | Application Specific SRAM, 64KX8, 20ns, CMOS, PQFP100 | IDT7008L20PF vs 7008S20PFI8 |
70V08S20PFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | IDT7008L20PF vs 70V08S20PFG8 |
7008L20PFG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 64KX8, 20ns, CMOS, PQFP100 | IDT7008L20PF vs 7008L20PFG |
IDT7008S20PFB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 64KX8, 20ns, CMOS, PQFP100 | IDT7008L20PF vs IDT7008S20PFB |
70V08S20PFGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | IDT7008L20PF vs 70V08S20PFGI |
70V08L20PFI | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | IDT7008L20PF vs 70V08L20PFI |