Part Details for IDT5V551DCI8 by Integrated Device Technology Inc
Results Overview of IDT5V551DCI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT5V551DCI8 Information
IDT5V551DCI8 by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDT5V551DCI8
IDT5V551DCI8 CAD Models
IDT5V551DCI8 Part Data Attributes
|
IDT5V551DCI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V551DCI8
Integrated Device Technology Inc
Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9276 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.937 mm | |
fmax-Min | 160 MHz |
Alternate Parts for IDT5V551DCI8
This table gives cross-reference parts and alternative options found for IDT5V551DCI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V551DCI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5V551DCGI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | IDT5V551DCI8 vs 5V551DCGI8 |
IDT5V551DCI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | IDT5V551DCI8 vs IDT5V551DCI |
IDT5V551DCGI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, SOIC-8 | IDT5V551DCI8 vs IDT5V551DCGI8 |
5V551DCI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | IDT5V551DCI8 vs 5V551DCI |
5V551DCGI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | IDT5V551DCI8 vs 5V551DCGI |
IDT5V551DCGI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, SOIC-8 | IDT5V551DCI8 vs IDT5V551DCGI |