-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 80A, 650V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDP40E65D2XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2363267
|
Farnell | DIODE, 650V, 40A, TO220-2 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 413 |
|
$0.9031 / $2.1516 | Buy Now |
DISTI #
448-IDP40E65D2XKSA1-ND
|
DigiKey | DIODE STANDARD 650V 40A TO2202 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
191 In Stock |
|
$0.7796 / $2.3100 | Buy Now |
DISTI #
IDP40E65D2XKSA1
|
Avnet Americas | Diode Switching 650V 80A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDP40E65D2XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.6532 / $0.6803 | Buy Now |
DISTI #
726-IDP40E65D2XKSA1
|
Mouser Electronics | Small Signal Switching Diodes IGBT PRODUCTS RoHS: Compliant | 1729 |
|
$0.7790 / $2.2700 | Buy Now |
DISTI #
E02:0323_07105678
|
Arrow Electronics | Diode Switching 650V 80A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2504 | Europe - 600 |
|
$0.7560 / $2.2093 | Buy Now |
DISTI #
87708388
|
Verical | Diode Switching 650V 80A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2504 | Americas - 594 |
|
$0.7603 / $1.0993 | Buy Now |
|
Rochester Electronics | RapidSwitchingEmitterControlledDiode RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$0.6565 / $1.0600 | Buy Now |
DISTI #
IDP40E65D2XKSA1
|
TME | Diode: rectifying, THT, 650V, 40A, tube, TO220-2 Min Qty: 1 | 167 |
|
$1.2900 / $1.9400 | Buy Now |
DISTI #
SP001008324
|
EBV Elektronik | Diode Switching 650V 80A 2Pin TO220 Tube (Alt: SP001008324) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDP40E65D2XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP40E65D2XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 80A, 650V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 200 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to ensure good thermal conductivity. A minimum of 5 thermal vias with a diameter of 0.3 mm is recommended.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below 150°C.
Infineon recommends soldering the device using a reflow soldering process with a peak temperature of 260°C for 20-30 seconds. The device is also compatible with wave soldering and hand soldering, but the temperature and time should be adjusted accordingly.
The IDP40E65D2XKSA1 is an ESD-sensitive device. To prevent damage, handle the device with an anti-static wrist strap or mat, and ensure that the PCB and components are properly grounded. Avoid touching the device's pins or exposing it to static electricity.
Store the device in a dry, cool place with a relative humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures. Handle the device with care to prevent mechanical damage or bending.